342-026-542-212

Heilind Number:EDA342-026-542-212
Manufacturer:EDAC
Manufacturer Number:342-026-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. This essential component ensures seamless power transmission, with a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it facilitates efficient data transfer between PCBs. With 26 positions and a straight mount orientation, it offers versatile usage options. Operable in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications, making it a must-have in your connector arsenal.