342-026-544-103

Heilind Number:EDA342-026-544-103
Manufacturer:EDAC
Manufacturer Number:342-026-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-544-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and power distribution. Designed for optimal performance, this connector features a single row layout with 26 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure attachment to your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Trust in our green-colored connector for high-speed and high-amperage connections in your projects.