342-026-544-104

Heilind Number:EDA342-026-544-104
Manufacturer:EDAC
Manufacturer Number:342-026-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-544-104

Detailed Description

Enhance connectivity in your PCB assembly with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row configuration with 26 positions, ensuring efficient data transmission. Engineered for durability, its housing is crafted from UL 94V-0 Thermoplastic Polyester, offering reliable protection. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component for your electronic projects. Explore seamless connectivity with our Card Edge Connector today.