342-026-544-107

Heilind Number:EDA342-026-544-107
Manufacturer:EDAC
Manufacturer Number:342-026-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-544-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high performance, this connector features 26 positions in a single row, with a pitch of .1 inches for optimal signal transmission. Boasting sturdy construction, it is crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability in any application. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and row spacing of .2 inches make installation easy and efficient. Perfect for various PCB assembly needs, this green-colored connector is a must-have in your electronic components arsenal. Elevate your connectivity solutions with this essential component.