342-026-544-201

Heilind Number:EDA342-026-544-201
Manufacturer:EDAC
Manufacturer Number:342-026-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-544-201

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it not only adds a touch of color to your setup but also ensures reliable power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees safety and durability. Its dual-row design with 26 positions offers ample connectivity options, while the Copper Alloy contacts ensure optimal signal transmission. With a pitch of .1 in and row spacing of .2 in, it allows for precise alignment on your board. Suitable for a wide range of applications, this connector is ideal for use in environments with temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.