342-026-544-203

Heilind Number:EDA342-026-544-203
Manufacturer:EDAC
Manufacturer Number:342-026-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-544-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in a vibrant Green hue. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of Copper Alloy contact material, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB integration, with 26 positions available for seamless connection. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it an essential component for your PCB assembly needs. Shop now and experience seamless board-to-board connectivity.