342-026-544-207

Heilind Number:EDA342-026-544-207
Manufacturer:EDAC
Manufacturer Number:342-026-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-544-207

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector in a sleek green hue. Built for efficiency, this connector boasts a 3 A amperage, suitable for powering multiple components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures secure and stable connections. Featuring 26 positions and a straight mount orientation, it accommodates diverse PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications. Upgrade your connectivity solutions with this essential connector.