342-026-544-208

Heilind Number:EDA342-026-544-208
Manufacturer:EDAC
Manufacturer Number:342-026-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-544-208

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Its vibrant green hue not only stands out for easy identification but also signifies its compliance with UL 94V-0 standards for enhanced safety. Crafted from durable Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Featuring 26 positions and a pitch of .1 inches, it offers ample connectivity options with precise alignment. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Explore its versatility in board-to-board connections, and elevate your PCB assembly projects with ease and efficiency.