342-026-544-212

Heilind Number:EDA342-026-544-212
Manufacturer:EDAC
Manufacturer Number:342-026-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-544-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for durability, it features a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal conductivity. With two rows and 26 positions spaced at .1 inches, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity with this essential component for your electronic projects.