342-026-555-202

Heilind Number:EDA342-026-555-202
Manufacturer:EDAC
Manufacturer Number:342-026-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-555-202

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for reliable performance in a variety of applications. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from durable Copper Alloy, it ensures secure and stable connections. The double-row design with 26 positions allows for efficient data transmission, while a pitch of .1 inches and row spacing of .2 inches facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environmental conditions. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Upgrade your connectivity solutions with this high-quality connector.