342-026-555-203

Heilind Number:EDA342-026-555-203
Manufacturer:EDAC
Manufacturer Number:342-026-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-555-203

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this robust connector ensures reliable performance in various applications. With a current rating of 3 A and precision-engineered copper alloy contacts, it guarantees secure power and signal transmission. Featuring 26 positions with a pitch of .1 inches and a row spacing of .2 inches, it offers ample connectivity options while maintaining efficient space utilization. Its straight mount orientation facilitates easy installation, perfect for streamlined production processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this high-quality component, a must-have in any professional setup.