342-026-555-207

Heilind Number:EDA342-026-555-207
Manufacturer:EDAC
Manufacturer Number:342-026-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector features two rows with 26 positions each, ensuring efficient data transfer. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers robust protection and complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for a wide range of applications. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.