342-026-556-203

Heilind Number:EDA342-026-556-203
Manufacturer:EDAC
Manufacturer Number:342-026-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers a total of 26 positions for efficient signal transmission. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environmental conditions. Trust in this essential component for secure and efficient board-to-board connections in your projects.