342-026-556-204

Heilind Number:EDA342-026-556-204
Manufacturer:EDAC
Manufacturer Number:342-026-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-556-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows and 26 positions, it offers ample connectivity options while ensuring reliable power delivery with a 3 A amperage rating. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy integration into your PCB setup, making it an essential choice for any electronic project. Elevate your connectivity game with this high-quality Card Edge Connector.