342-026-556-207

Heilind Number:EDA342-026-556-207
Manufacturer:EDAC
Manufacturer Number:342-026-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a 3 A amperage rating. The .1-inch pitch and .2-inch row spacing make it ideal for precise board-to-board connections, with 26 positions available for versatile usage. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for any electronic application. Explore more of our premium connectors in the Board To Board PCB category.