342-026-556-208

Heilind Number:EDA342-026-556-208
Manufacturer:EDAC
Manufacturer Number:342-026-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-556-208

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector, an essential component for secure board-to-board connections. Designed for efficiency and reliability, this connector features two rows of 26 positions, ensuring seamless integration into your PCB layout. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing optimal performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transmission. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in this green-colored connector to streamline your electronic assemblies with its high amperage rating of 3 A. Elevate your connectivity solutions with this essential component.