342-026-556-212

Heilind Number:EDA342-026-556-212
Manufacturer:EDAC
Manufacturer Number:342-026-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-556-212

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color for easy identification. With an amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. This connector boasts two rows of Copper Alloy contacts, totaling 26 positions with a pitch of .1 inches. Its straight mount orientation and compact .2-inch row spacing make it ideal for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in its performance for efficient and secure PCB connections.