342-026-558-103

Heilind Number:EDA342-026-558-103
Manufacturer:EDAC
Manufacturer Number:342-026-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-558-103

Detailed Description

Enhance connectivity within your electronics with this Card Edge Connector. Designed with precision and durability in mind, it boasts a single row layout with 26 positions, perfect for streamlined PCB connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your board. Its right angle mount orientation further simplifies installation, while its operating temperature range of -40 to 105 °C ensures versatility across various applications. Trust in this high-quality connector for optimal performance and longevity in your electronic systems.