342-026-558-104

Heilind Number:EDA342-026-558-104
Manufacturer:EDAC
Manufacturer Number:342-026-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing, it offers both durability and visual appeal. With a single row design and 26 positions, it provides ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable and efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Its right-angle mount orientation offers flexibility in installation, making it suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs.