342-026-558-107

Heilind Number:EDA342-026-558-107
Manufacturer:EDAC
Manufacturer Number:342-026-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 26 positions and a contact pitch of .1 inches, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity in various operating environments. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for a multitude of applications. Its right-angle mount orientation and .2-inch row spacing make installation easy and convenient. Upgrade your electronic assemblies with this essential component, perfect for demanding industrial settings.