342-026-558-108

Heilind Number:EDA342-026-558-108
Manufacturer:EDAC
Manufacturer Number:342-026-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a vibrant Green color and a single row configuration, it offers a sleek and efficient solution for your circuit board connections. Boasting a high amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The 26 positions, spaced at a pitch of .1 in, cater to a wide range of connectivity needs. Its Copper Alloy contact material and Right Angle mount orientation further enhance its performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your PCB design with this essential component for seamless and robust connectivity.