342-026-558-112

Heilind Number:EDA342-026-558-112
Manufacturer:EDAC
Manufacturer Number:342-026-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Green color and a durable UL 94V-0 Thermoplastic Polyester housing material for added reliability. With a single row configuration and 26 positions, it offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Its Right Angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.