342-026-558-201

Heilind Number:EDA342-026-558-201
Manufacturer:EDAC
Manufacturer Number:342-026-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and boasts a high amperage rating of 3 A. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers seamless integration for your circuit boards. Its 26 positions cater to various connection needs, while the right-angle mount orientation ensures flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our range of connectors to discover the perfect fit for your application.