342-026-558-203

Heilind Number:EDA342-026-558-203
Manufacturer:EDAC
Manufacturer Number:342-026-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Engineered for high performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 26 positions, it offers ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for right-angle mounting, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.