342-026-558-204

Heilind Number:EDA342-026-558-204
Manufacturer:EDAC
Manufacturer Number:342-026-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification and organization. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance under demanding conditions. The two rows of copper alloy contacts provide efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Boasting 26 positions, it offers ample connectivity options for your circuit boards. Its right-angle mount orientation allows for space-saving installation, ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.