342-026-558-212

Heilind Number:EDA342-026-558-212
Manufacturer:EDAC
Manufacturer Number:342-026-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-558-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a .1 inch pitch and .2 inch row spacing, provide efficient signal transfer across 26 positions. Install with ease using the right angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in any environment. Perfect for various applications, this connector is a must-have for your connectivity needs.