342-026-559-101

Heilind Number:EDA342-026-559-101
Manufacturer:EDAC
Manufacturer Number:342-026-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-559-101

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 26 positions, perfect for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a 3A amperage rating and a right-angle mount orientation, it's ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential connector for seamless performance.