342-026-559-103

Heilind Number:EDA342-026-559-103
Manufacturer:EDAC
Manufacturer Number:342-026-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component ensuring seamless performance in electronic devices. Designed for precision and durability, this connector features a single row layout with 26 positions, offering ample connectivity options. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees robust protection and longevity. Crafted with Copper Alloy contacts, it ensures reliable signal transmission with minimal interference. With a pitch of .1 inches and row spacing of .2 inches, this connector enables efficient and secure board-to-board connections. Its right-angle mount orientation further enhances versatility in various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for both standard and extreme environments. Elevate your electronic designs with this essential component, a perfect choice for professionals and hobbyists alike.