342-026-559-108

Heilind Number:EDA342-026-559-108
Manufacturer:EDAC
Manufacturer Number:342-026-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green hue not only adds a pop of color but also ensures easy identification. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any setting. With a single row layout and 26 positions, it offers ample space for your connections. The copper alloy contact material provides superior conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for right-angle mounting, it accommodates various configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore the full range of features in our Board To Board PCB Connectors collection.