342-026-559-112

Heilind Number:EDA342-026-559-112
Manufacturer:EDAC
Manufacturer Number:342-026-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-559-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a single row layout, featuring 26 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it ensures efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C suits various applications. Elevate your connectivity solutions with this essential component.