342-026-559-201

Heilind Number:EDA342-026-559-201
Manufacturer:EDAC
Manufacturer Number:342-026-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-559-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimum functionality, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a dual-row layout and 26 positions, it offers ample connectivity options for seamless PCB integration. The green color adds a touch of visual appeal, while the right-angle mount orientation allows for flexible installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality to meet your connectivity needs with precision and efficiency.