342-026-559-203

Heilind Number:EDA342-026-559-203
Manufacturer:EDAC
Manufacturer Number:342-026-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-559-203

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration, this two-row connector features 26 positions, making it ideal for a variety of applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the connector boasts copper alloy contacts for efficient power transmission, while the green color adds a touch of visual distinction. With a pitch of .1 inches and a row spacing of .2 inches, it offers easy and secure mounting on your PCBs. The right-angle mount orientation further enhances versatility, allowing for flexible installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse settings. Explore seamless connectivity with this essential component, perfect for your next project.