342-026-559-207

Heilind Number:EDA342-026-559-207
Manufacturer:EDAC
Manufacturer Number:342-026-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, ensuring durability and reliability. With a double row configuration and 26 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in demanding environments. Its right-angle mount orientation further enhances versatility, making it a must-have in any professional or DIY electronic setup. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.