342-026-559-208

Heilind Number:EDA342-026-559-208
Manufacturer:EDAC
Manufacturer Number:342-026-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-559-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its double-row configuration with 26 positions allows for versatile connections, while the .1-inch pitch and .2-inch row spacing ensure seamless integration. Perfect for space-constrained applications, its right-angle mount orientation offers flexibility in installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Explore our range of connectors for more innovative solutions.