342-026-559-212

Heilind Number:EDA342-026-559-212
Manufacturer:EDAC
Manufacturer Number:342-026-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of 26 positions each, it provides ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, and the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.