342-026-560-201

Heilind Number:EDA342-026-560-201
Manufacturer:EDAC
Manufacturer Number:342-026-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at a .1 inch pitch with a .2 inch row spacing, precise and efficient connections are guaranteed. Boasting 26 positions, it offers ample room for versatile applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability even in extreme conditions. Elevate your PCB assembly process with this essential component.