342-026-560-203

Heilind Number:EDA342-026-560-203
Manufacturer:EDAC
Manufacturer Number:342-026-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-560-203

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 26 Copper Alloy contacts, it ensures secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.