342-026-560-212

Heilind Number:EDA342-026-560-212
Manufacturer:EDAC
Manufacturer Number:342-026-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green color. Designed for optimal performance, this connector features a 2-row configuration with 26 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it guarantees functionality in diverse environments. Upgrade your electronic assemblies with this essential component.