342-027-500-102

Heilind Number:EDA342-027-500-102
Manufacturer:EDAC
Manufacturer Number:342-027-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a single row layout with 27 positions, ensuring efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is expertly crafted from Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your circuit board. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial machinery or consumer electronics, this green connector is the perfect choice for reliable performance.