342-027-520-101

Heilind Number:EDA342-027-520-101
Manufacturer:EDAC
Manufacturer Number:342-027-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various applications. With a single row design and a pitch of .1 inches, it offers precise alignment for seamless board-to-board connections. The 27 copper alloy contact positions guarantee efficient power transmission, rated for up to 3A. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding environments. Elevate your connectivity game with this essential component.