342-027-520-102

Heilind Number:EDA342-027-520-102
Manufacturer:EDAC
Manufacturer Number:342-027-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this single-row connector features 27 positions with a .1-inch pitch, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. With a straight mount orientation and compact .2-inch row spacing, it's ideal for space-saving designs. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in our connector for efficient board-to-board connections that meet your demanding requirements.