342-027-520-104

Heilind Number:EDA342-027-520-104
Manufacturer:EDAC
Manufacturer Number:342-027-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-520-104

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector in vibrant Green. Designed for top performance, it boasts a 3 A amperage capacity, ideal for power-hungry applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability. With a single row configuration and 27 positions, it offers ample connectivity options. The Copper Alloy contacts ensure excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of environments. Elevate your PCB connectivity with this essential component.