342-027-520-108

Heilind Number:EDA342-027-520-108
Manufacturer:EDAC
Manufacturer Number:342-027-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-520-108

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant Green. Designed for efficient power transmission, this connector boasts a 3 A amperage and features a single row layout with 27 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance in diverse environments. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal transfer. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic setup.