342-027-521-101

Heilind Number:EDA342-027-521-101
Manufacturer:EDAC
Manufacturer Number:342-027-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 27 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliable performance even in demanding applications. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.