342-027-521-102

Heilind Number:EDA342-027-521-102
Manufacturer:EDAC
Manufacturer Number:342-027-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-521-102

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficiency. With 27 positions and a pitch of .1 inches, it offers ample connectivity for your PCB needs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Say goodbye to connectivity issues with this essential component for your electronic projects.