342-027-521-104

Heilind Number:EDA342-027-521-104
Manufacturer:EDAC
Manufacturer Number:342-027-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 27 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensures reliability in any environment. Crafted with precision, the contacts are copper alloy, capable of handling an amperage of 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Perfect for a variety of applications, this connector is a must-have for your PCB assembly needs.