342-027-523-101

Heilind Number:EDA342-027-523-101
Manufacturer:EDAC
Manufacturer Number:342-027-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-523-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless board-to-board integration, this connector boasts a single row configuration with 27 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mounting orientation offers easy installation, while its 3A amperage rating ensures optimal power transmission. Built to withstand extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity experience with this essential component.