342-027-523-108

Heilind Number:EDA342-027-523-108
Manufacturer:EDAC
Manufacturer Number:342-027-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-523-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color for easy identification. With a robust amperage of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector boasts 27 positions, with copper alloy contacts for efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it provides precise connections. It's ideal for board-to-board applications, offering a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic setups. Elevate your connectivity solutions with this essential component.