342-027-540-101

Heilind Number:EDA342-027-540-101
Manufacturer:EDAC
Manufacturer Number:342-027-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage rating and durable Copper Alloy contacts. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With 27 positions and a single row configuration, it offers seamless integration for your electronic components. The .1-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your PCB assembly with this essential component.