342-027-540-102

Heilind Number:EDA342-027-540-102
Manufacturer:EDAC
Manufacturer Number:342-027-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a striking green color, this connector boasts a solid amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 27 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment on the board. Suitable for a wide range of applications, this connector is a versatile choice. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability. Upgrade your device connectivity with this high-quality Card Edge Connector.